Omron XF2M/XF3M Rotary Backlock Connectors

Part Number Information
Part #: Price/Availability:
XF2M Browse Inventory
XF3M Browse Inventory

Omron's XF2M and XF3M range are connectors intended to connect flexible printed circuit boards with it's pioneer Rotary Backlock technology. XF2M range is available with 0.5mm contact pitch, XF3M range is available with 0.5mm and 1mm contact pitch. Due to their unique features, XF2M and XF3M connectors are ideal for any devices with a digital display. 

Features

  • Rotary latch is independend of the FPC/FFC socket, so the latch will not release if the FPC/FFC is lifted
  • Dual contact: there is no need to distinguish between the upper and lower FPC connection
  • Delivered with the rotary latch open, which reduces assembly steps
  • Available with both gold plated or tin plated insertion
  • Minimizing stock and space saving - both connector range is available in 100pcs and 1500pcs reel packaging

 

Applications

  • Mobile devices: mobile phone, GPS, fish finder, digital camera
  • Computer products/peripherals: laptop, mouse, CD/DVD-ROM, printer
  • Home electronics: LCD TV, DVD player, Phone
  • Home appliances: Coffee machine, Microwave oven
  • Industrial applications: touch panel, measurement
  • Gaming equipments: TV games, portable games
  • Building automation: thermostat control